Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoTSW30/60
Order Code732825
Technical Datasheet
Sensor Body MaterialPS (Polystyrene)
Beam Angle16°
Output Current250mA
Product Range-
Product Overview
The TSW30/60 is a Tilt Switch with blue polystyrene case, non-toxic moving contact and 0.14² round PVC covered and insulated cable. This hermetically sealed switch has fixing slots for fine adjustment in alignment. Suitable for limit, position and level sensing.
- Horizontal or vertical mounting switch operation
- Non-mercury
- 1000mΩ Maximum contact resistance
- -20 to 70°C Operating temperature range
Applications
Sensing & Instrumentation, Safety, Security
Technical Specifications
Sensor Body Material
PS (Polystyrene)
Output Current
250mA
Beam Angle
16°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711