Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.400 |
10+ | € 8.560 |
25+ | € 7.900 |
50+ | € 6.850 |
100+ | € 6.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRA 175/10
Order Code2218016
Technical Datasheet
Sensing Range Max4mm
Sensing Distance Max4mm
Sensor MountingCable
Supply Current350mA
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The PRA 175/10 is a cable mount Reed Proximity Switch with polypropylene housing, miniature cylindrical NO (normally open) contact and 28AWG PTFE wire. Suitable for position and limit sensing, linear actuators and door switch.
- Micro miniature
- 90mm Lead wire length
- 140mΩ Maximum contact resistance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
4mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
4mm
Supply Current
350mA
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351