Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-822MEC
Order Code2289072
Product RangeXAL5050 Series
Technical Datasheet
1,647 In Stock
1,250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.250 |
10+ | € 2.850 |
25+ | € 2.800 |
50+ | € 2.570 |
100+ | € 2.330 |
250+ | € 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5050-822MEC
Order Code2289072
Product RangeXAL5050 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Power Inductor Case5.48mm x 5.28mm x 5.1mm
Product RangeXAL5050 Series
Inductor Case / Package-
DC Resistance Max0.03495ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height5.1mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XAL5050 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR and high-current
- Soft saturation
- AEC-200 grade 1 qualified (-40 to 125°C ambient)
- Halogen-free
- High temperature
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 5.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
5.6A
Product Range
XAL5050 Series
DC Resistance Max
0.03495ohm
Product Length
5.48mm
Product Height
5.1mm
Technical Docs (1)
Alternatives for XAL5050-822MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability