Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-471MEC
Order Code2288739
Product RangePFL2010 Series
Also Known AsPFL2010-471MEB
Technical Datasheet
1,370 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 1.060 | 
| 50+ | € 0.816 | 
| 250+ | € 0.588 | 
| 500+ | € 0.576 | 
| 1000+ | € 0.533 | 
| 2000+ | € 0.490 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-471MEC
Order Code2288739
Product RangePFL2010 Series
Also Known AsPFL2010-471MEB
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangePFL2010 Series
Inductor Case / Package-
DC Resistance Max0.069ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PFL2010 series shielded Power Inductor with composite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
 - Moisture Sensitivity Level (MSL) 1
 - PCB washing - Only pure water or alcohol recommended
 - Only 1mm high, requires a mere 3.2mm² of board space
 - Halogen-free
 
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PFL2010 Series
DC Resistance Max
0.069ohm
Product Length
2.2mm
Product Height
1mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PFL2010-471MEC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability