Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.030 |
50+ | € 0.978 |
250+ | € 0.698 |
500+ | € 0.567 |
1000+ | € 0.556 |
2000+ | € 0.544 |
Product Information
Product Overview
The ME3220-103KLB is a surface mount unshielded Power Inductor with ferrite core. This miniature inductor available with tin-silver over tin over nickel over silver terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current at which the inductance drops the specified amount from its value without current and Inductance measured at 100kHz, 0.1Vrms, 0ADC using Coilcraft SMD-A fixture in Agilent/HP 4284A impedance analyser.
- Specified by NSC
Technical Specifications
10µH
Unshielded
3.2mm x 2.8mm x 2mm
-
± 10%
2.8mm
No SVHC (21-Jan-2025)
870mA
780mA
ME3220 Series
0.434ohm
3.2mm
2mm
Technical Docs (1)
Alternatives for ME3220-103KLC
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate