Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-681MLB
Order Code2287364
Product RangeEPL2010 Series
Technical Datasheet
335 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.170 |
50+ | € 0.784 |
250+ | € 0.664 |
500+ | € 0.576 |
1000+ | € 0.503 |
2000+ | € 0.404 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL2010-681MLB
Order Code2287364
Product RangeEPL2010 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)1.94A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeEPL2010 Series
Power Inductor Case2mm x 2mm x 1.05mm
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2mm
Product Height1.05mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
EPL2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.94A
Saturation Current (Isat)
800mA
Power Inductor Case
2mm x 2mm x 1.05mm
DC Resistance Max
0.07ohm
Product Length
2mm
Product Height
1.05mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014