Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-68NXGLC
Order Code2286765
Product Range1008HQ Series
Also Known As1008HQ-68NXGLB
Technical Datasheet
1,610 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.943 |
50+ | € 0.722 |
250+ | € 0.646 |
500+ | € 0.596 |
1000+ | € 0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-68NXGLC
Order Code2286765
Product Range1008HQ Series
Also Known As1008HQ-68NXGLB
Technical Datasheet
Inductance68nH
DC Resistance Max0.13ohm
Self Resonant Frequency1.15GHz
DC Current Rating1.1A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Alternatives for 1008HQ-68NXGLC
1 Product Found
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.15GHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
DC Resistance Max
0.13ohm
DC Current Rating
1.1A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036