Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-251MLC
Order Code2458095
Product Range0603USB Series
Also Known As0603USB-251MLB
Technical Datasheet
2,240 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.080 |
| 50+ | € 0.976 |
| 250+ | € 0.872 |
| 500+ | € 0.538 |
| 1000+ | € 0.520 |
| 2000+ | € 0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-251MLC
Order Code2458095
Product Range0603USB Series
Also Known As0603USB-251MLB
Technical Datasheet
DC Current Rating500mA
Inductance18nH
Product Range0603USB Series
Impedance25ohm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0603USB Series
Inductor Case / Package
-
Product Width
0.76mm
Qualification
-
Inductance
18nH
Impedance
25ohm
Product Length
1.52mm
Product Height
1.07mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0603USB-251MLC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability