Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-561XJRC
Order Code2286115
Product Range0603HL Series
Also Known As0603HL-561XJRB
Technical Datasheet
1,846 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.070 |
50+ | € 0.823 |
250+ | € 0.593 |
500+ | € 0.580 |
1000+ | € 0.537 |
2000+ | € 0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-561XJRC
Order Code2286115
Product Range0603HL Series
Also Known As0603HL-561XJRB
Technical Datasheet
Inductance560nH
DC Resistance Max1.35ohm
Self Resonant Frequency330MHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
Technical Specifications
Inductance
560nH
Self Resonant Frequency
330MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
DC Resistance Max
1.35ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability