Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.050 |
5+ | € 4.850 |
10+ | € 4.610 |
20+ | € 4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7943
Order Code2429977
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max25mm
Insulator ColourBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Blue crocodile clip made from high grade engineering plastic
- Basic rating 600V CAT III, (1000V CAT II) EN 61010-1 compliant
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25mm
Product Range
-
Current Rating
10A
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FCR7943
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014