Print Page
Image is for illustrative purposes only. Please refer to product description.
4,535 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.768 |
10+ | € 0.700 |
100+ | € 0.631 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52Y
Order Code3498289
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
DC plug to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01