Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT9426USB
Order Code4261284
Also Known AsGTIN UPC EAN: 5013969249484
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 28.510 |
| 6+ | € 26.930 |
| 12+ | € 26.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CK mini inspection light features a compact design with a dual-function LED for versatile illumination. Its lightweight and pocket-friendly design, complete with a clip, ensures portability and convenience. Equipped with a tactile on/off mode switch, it offers easy operation.
- Compact Inspection light with dual function LED
- Lightweight pocket friendly design with clip
- Tactile on/off mode switch
- CKlearView LED for accurate colour rendering
- Main light: 120lm
- Torch light: 80lm
- 3.7V 750mAh Li-ion battery for up to 4.5 hours runtime
- USB-C rechargeable in 1.5 hours (cable included)
- USB-C charging via supplied cable (AtoC)
Technical Specifications
Length
167mm
Light Source
LED
Supply Voltage
3.7V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073