Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.250 |
6+ | € 9.470 |
12+ | € 9.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4561
Order Code4261278
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length75mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Roofing cable tray bolt driver
- Unique 4 blade design with optimised geometry for a perfect fit on roofing bolts
- Stronghold magnet securely retains bolt for quicker alignment and fix
- Impact rated S2 Steel with 6.35mm Hex Shank
- 75mm Icon size
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
75mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06