Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-405-0622M
Order Code3133372
Product RangeFCB-405
Also Known As8-1617760-3
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 308.770 |
10+ | € 274.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 308.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-405-0622M
Order Code3133372
Product RangeFCB-405
Also Known As8-1617760-3
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-405
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC115VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
115VAC
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
28VDC
Product Range
FCB-405
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability