Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHT
Manufacturer Part NoAS1603, 310ML
Order Code2924678
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Purpose
Dispensing MethodContainer
Sealant ColourTransparent
Volume-
Weight1kg
Product Range-
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Container
Volume
-
Product Range
-
Sealant Applications
General Purpose
Sealant Colour
Transparent
Weight
1kg
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4