Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1010E
Order Code860347
Also Known AsGTIN UPC EAN: 0032599068284
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.520 |
12+ | € 15.220 |
24+ | € 14.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1010E
Order Code860347
Also Known AsGTIN UPC EAN: 0032599068284
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsGeneral Purpose
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Electro Wash® PX is a one step universal cleaning and degreasing agent. Engineered for removing contamination from fiber optic connectors, modules, and cables, this material is safe for most plstics. Formulated with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue.
- Removes encrusted dirt, grease, silicone and other contaminants
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Is non corrosive
- Contains no CFC's or HCFC's
- Contains no Trichloroethane
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
General Purpose
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for ES1010E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1950