Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoTND05SV270KTBAAAA0
Order Code4631567
Product RangeTNR SV Series
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.355 |
50+ | € 0.229 |
100+ | € 0.209 |
250+ | € 0.192 |
500+ | € 0.169 |
1500+ | € 0.151 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoTND05SV270KTBAAAA0
Order Code4631567
Product RangeTNR SV Series
Technical Datasheet
Voltage Rating VAC15V
Voltage Rating VDC19V
Product RangeTNR SV Series
Clamping Voltage Vc Max60V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs125A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)700mJ
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
15V
Product Range
TNR SV Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
125A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
19V
Clamping Voltage Vc Max
60V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
700mJ
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability