Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,885.000 |
Product Information
Product Overview
CA6505 is a 5KV megohmmeter makes industrial equipment inspection and maintenance testing particularly simple. In its site-proof casing suitable for even the severest conditions, the C.A 6505 offers optimum accuracy and expertise for insulation testing. As soon as it is connected, it measures the voltage, frequency, capacitance and residual current values on the installation or equipment to be tested.
- Measurement range from 10Kohm to 10Tohm
- 4 fixed test voltages: 500 / 1,000 / 2,500 and 5,000V
- Adjustable test voltage position: 40 to 5,100V in 10V or 100V increments
- Large backlit LCD screen with digital display and bargraph
- Quantitative insulation analysis: DAR, PI, DD quality ratio calculated automatically and R(t) stored
- Programmable test duration, test voltage locking, smooth function, programmable alarms
- NiMH rechargeable battery for 30 days operation with 10 DAR measurements and 5 PI measurements/day
- Socket for AC mains connection and internal NiMH battery charger
- Electrical safety: IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557
- Dimension is 270 x 250 x 180mm
Contents
Megohmmeter, 2 HV safety leads (one red and one blue, length 3m, equipped with an HV plug at one end and an HV crocodile clip at the other end), 1 x black guarded HV safety lead, 1 x blue guarded HV safety lead (length 0.35m, equipped with an HV plug at one end and an HV plug with rear connection at the other end), Mains power cable 1.80m long, 8 x simplified user’s manuals (CA 6547), 1 x USB drive containing the user’s manuals, Carrying bag.
Technical Specifications
Digital Megohmmeter
10kohm to 10Tohm
55°C
250mm
4.3kg
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV
-10°C
180mm
270mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate