Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoFCB42R2J
Order Code3791043
Product RangeFC Series
Also Known As1-1623714-7
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
10+ | € 0.661 |
50+ | € 0.600 |
100+ | € 0.529 |
200+ | € 0.468 |
500+ | € 0.432 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoFCB42R2J
Order Code3791043
Product RangeFC Series
Also Known As1-1623714-7
Technical Datasheet
Resistance2.2ohm
Product RangeFC Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-80ppm/°C to +40ppm/°C
Resistor TypeHigh Power
Product Diameter5mm
Product Length24.2mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
2.2ohm
Power Rating
4W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
24.2mm
Operating Temperature Min
-
Qualification
-
Product Range
FC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-80ppm/°C to +40ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001442