Print Page
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO445020
Order Code2886592
Product Rangeokpac
Technical Datasheet
On State Current Max50A
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Rangeokpac
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
On State Current Max
50A
Supply Voltage Max
30VDC
Supply Frequency
60Hz
Operating Temperature Max
90°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
8VDC
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065