Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.380 |
10+ | € 14.620 |
25+ | € 13.690 |
100+ | € 11.280 |
250+ | € 11.050 |
500+ | € 10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEENORM
Manufacturer Part No112001
Order Code1212797
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 112001 is a 5-pole Power Entry Connector with maintenance free screwless terminals. The splash-proof quick connect surface-mount socket outlet features cable entry, one at top (open).
- 50 to 60Hz Frequency
- 6hr Earthing position
Applications
Industrial, Power Management
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
415V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22