Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4
Order Code4559649
Product RangeRP1D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.470 |
5+ | € 42.100 |
10+ | € 41.320 |
20+ | € 40.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 47.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRP1D060D4
Order Code4559649
Product RangeRP1D Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current4A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeDC Switch
Operating Voltage Min1VDC
Control Voltage Min4.25VDC
Control Voltage Max32VDC
Product RangeRP1D Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
PC Pin
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
DC Switch
Control Voltage Min
4.25VDC
Product Range
RP1D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023