Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31L-NT30R1-T00
Order Code4035569
Product RangePS31L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 50.220 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 50.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31L-NT30R1-T00
Order Code4035569
Product RangePS31L Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration3PST-NO
Contact Current AC Max10A
Contact Voltage AC Max24V
Operating Force Max-
Product RangePS31L Series
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
2.8A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Contact Voltage AC Max
24V
Product Range
PS31L Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048