Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBD1-1A1
Order Code2915229
Product RangeBD1 Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 54.850 |
| 5+ | € 53.670 |
| 10+ | € 52.500 |
| 25+ | € 50.150 |
| 50+ | € 47.790 |
| 100+ | € 45.440 |
| 250+ | € 43.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 54.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoBD1-1A1
Order Code2915229
Product RangeBD1 Series
Technical Datasheet
No. of Poles1 Pole
Contact Voltage AC Max-
Contact Current AC Max-
IP / NEMA RatingIP67
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypePanel Mount
Approvals / StandardsIEC 60068-2
Product RangeBD1 Series
Technical Specifications
No. of Poles
1 Pole
Contact Current AC Max
-
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60068-2
Contact Voltage AC Max
-
IP / NEMA Rating
IP67
Switch Disconnector Mounting Type
Panel Mount
Product Range
BD1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193075