Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5-WH
Order Code2611490
Product Range200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.020 |
5+ | € 17.750 |
10+ | € 17.480 |
20+ | € 16.960 |
50+ | € 16.470 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 18.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5-WH
Order Code2611490
Product Range200
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.5"
External Depth - Imperial2.13"
Product Range200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
23mm
External Depth - Metric
54mm
Body Colour
White
External Height - Imperial
0.91"
External Depth - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
200
Technical Docs (1)
Alternatives for RX2008/S-5-WH
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016