Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2674A
Order Code4568785
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth100MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2674A is a general purpose series 100MHz, 1x/10x switchable oscilloscope probe with additional REF switch position. The REF position grounds the input tip allowing for convenient trace levelling. It is a high quality, general purpose 5mm passive voltage oscilloscope probe.
- High impedance input (10Mohm/16pF - 10x position)
- Risetime is 58/3.5ns, output impedance is 1Mohm
- 10−35pF compensation range
- 300V CAT II IEC rating
- Meets IEC 61010-031 standards
- 1.2m cable length
- Operating temperature range from 0° to +50° C
Contents
Passive oscilloscope probe, 15cm ground lead, Replacement tip, Black snap-on sprung hook, Tip cover, Tip insulator, IC tip, BNC adapter, Probe tip ground, Trimmer tool.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
100MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091