Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 20E-1Copy
Order Code1824807
Product RangeMCCMV
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 20E-1Copy
Order Code1824807
Product RangeMCCMV
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage240V
Construction TypeEncapsulated
Output Voltage276VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage276V
Output Current20A
Constant Current Load-
Knob RotationCW
Transformer Mounting-
Product RangeMCCMV
SVHCTo Be Advised
Product Overview
The MCCMV 20E-1 is a 20A 240V single-phase enclosed Variable Transformer with clockwise knob rotation, open type or housed in a metal enclosure. This transformer features no distortion of waveform, negligible maintenance, overload capacity, low magnetising current, smooth linear output, high efficiency/excellent regulation and low operating torque, the output voltage is varied by rotating a carbon tipped brush arm along a silver plated commutator, either manually or by means of a motor drive, the voltage output can be varied from zero up to line voltage.
- Efficient and trouble free method of varying AC voltages
Applications
Power Management
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
Encapsulated
No. of Phases
Single Phase
Input Voltage
240V
Output Current
20A
Knob Rotation
CW
Product Range
MCCMV
Input Voltage
240V
Output Voltage
276VAC
Frequency Range
50Hz / 60Hz
Output Voltage
276V
Constant Current Load
-
Transformer Mounting
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18