Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS10-6
Order Code2813560
Product RangeSE-CS10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 478.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 478.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSE-CS10-6
Order Code2813560
Product RangeSE-CS10 Series
Technical Datasheet
CT ConstructionGround-Fault
Turns Ratio8.334028
Input Current12.5A
Current Ratio-
Accuracy ClassClass 3
Frequency Min50Hz
Power Rating25VA
Frequency Max400Hz
Window Diameter160mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current12.5A
Secondary Current Nom62.5mA
Product RangeSE-CS10 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Ground-Fault
Input Current
12.5A
Accuracy Class
Class 3
Power Rating
25VA
Window Diameter
160mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
62.5mA
SVHC
To Be Advised
Turns Ratio
8.334028
Current Ratio
-
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
12.5A
Product Range
SE-CS10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3