Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-39-T
Order Code2910564
Product RangeMET Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.750 |
5+ | € 7.180 |
10+ | € 6.620 |
25+ | € 5.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-39-T
Order Code2910564
Product RangeMET Series
Technical Datasheet
Turns Ratio3.16:1
Primary Impedance500ohm
Secondary Impedance50ohm
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage500V
Transformer ApplicationsMiniature Encapsulated - Data/Voice Coupling
DC Resistance Primary55ohm
DC Resistance Secondary8ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeMET Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
3.16:1
Secondary Impedance
50ohm
Frequency Max
100kHz
Transformer Applications
Miniature Encapsulated - Data/Voice Coupling
DC Resistance Secondary
8ohm
Transformer Terminals
PC Pin
Product Range
MET Series
Primary Impedance
500ohm
Secondary Power
50mW
Isolation Voltage
500V
DC Resistance Primary
55ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009934