500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.870 |
5+ | € 3.400 |
10+ | € 3.050 |
Product Information
Product Overview
The MP015408 Lead-Free Solder Wire offers reliable performance for a wide range of electronic and electrical soldering tasks. Composed of 99.3% tin and 0.7% copper, this high-purity Sn/Cu alloy delivers strong, conductive solder joints while remaining fully lead-free and RoHS compliant. With a 2% flux core for clean, efficient soldering and a standard 1mm outer diameter, this wire ensures smooth flow and easy handling. The 20g spool provides a convenient balance between portability and extended use — ideal for both bench work and field repairs.
- Safe and environmentally friendly — compliant with RoHS regulations for green manufacturing.
- Ensures excellent wetting, fast flow, and minimal residue — reducing the need for additional cleaning.
- Optimized for general-purpose soldering with stable thermal performance.
- Versatile size suitable for a wide range of soldering applications including PCB, wire connections, and electronic repairs.
- Provides strong electrical connections with good mechanical strength and oxidation resistance.
- Lightweight yet long-lasting — ideal for electronics workshops, engineers, hobbyists, and repair professionals.
- Perfect for circuit board assembly, rework, component repairs, and DIY electronic projects.
Applications
Consumer Electronics, Automotive, Mechanical, Aerospace, Industrial, LED Lighting, Power Supplies, Telecommunications
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.039"
20g
Multicomp Pro Solder Wires
-
1mm
232°C
0.7oz
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate