Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRH820
Order Code3870635
Product RangeRH820 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 237.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 237.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH820
Order Code3870635
Product RangeRH820 Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2.5%
Resolution (°C)0.1°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeRH820 Series
Product Overview
RH820 high performance humidity handheld meter with an optional USB interface and PC software. It features a double display to show the temperature and humidity from built in sensors and can alternately display data from a separate Type K thermocouple connected via SMP type mini thermocouple plug. Save function allows storage of up to 256 readings (no time-stamp) to internal non-volatile memory. USB version includes cable and Software to allow internal, external temperature, and RH data to be recorded by a PC.
- 3.5" digit LCD with a maximum reading of 1999
- Optional USB port and software for PC interface
- 2 temperature sensors (internal and external K-type) and humidity sensor
- Wet/dry bulb, dew point and %RH
- MAX/MIN/AVG/REL/HOLD function
Contents
Humidity handheld meter, 4 "AAA" batteries, Type K thermocouple, Rubber boot, Operator's manual.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
83mm
Product Range
RH820 Series
Accuracy
2.5%
External Height
160mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389182