Print Page
7,576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.850 |
5+ | € 13.270 |
10+ | € 12.950 |
20+ | € 12.620 |
50+ | € 11.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoOA 5669.12/983 61 DC 24V
Order Code9515550
Product RangeOA 5669
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeOA 5669
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom400V
Contact Voltage DC Nom250V
Contact MaterialSilver Nickel
IP RatingIP40
SVHCNo SVHC (23-Jan-2024)
Product Overview
The OA 5669.12/983 61 DC 24V is a small compact Safety Relay with double and reinforced insulation between contact sets. Relay comes with positively driven contacts with solder line proof and mechanical service life.
- Compact Size and Small Height
- DPDT Contact Configuration
- Low Rated Power Consumption
- Comes with Positively Driven Contacts
- High Mechanical Service Life
- IP40 Protection Rating
Applications
Motor Drive & Control, Safety, Automotive
Technical Specifications
Coil Voltage
24VDC
Product Range
OA 5669
Contact Current
8A
Contact Voltage AC Nom
400V
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
250V
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015