Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSC5.9 8006
Order Code3401258
Also Known AsGTIN UPC EAN: 4007540080062
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.980 |
10+ | € 10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC5.9 8006
Order Code3401258
Also Known AsGTIN UPC EAN: 4007540080062
Driver TypeFull-range
Impedance8ohm
Power Rating Nom10W
External Width - Metric90.5mm
Resonant Frequency-
Sound Pressure Level (SPL)83dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial3.563"
Frequency Response Min130Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric50.5mm
External Depth - Metric45mm
External Length - Imperial1.988"
External Depth - Imperial1.772"
Product Overview
A magnetically shielded, oval speaker with a powerful magnetic drive, good efficiency and a very balanced frequency response. Ideal for Dolby surround sound and multi-media systems.
Technical Specifications
Driver Type
Full-range
Power Rating Nom
10W
Resonant Frequency
-
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
130Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
45mm
External Depth - Imperial
1.772"
Impedance
8ohm
External Width - Metric
90.5mm
Sound Pressure Level (SPL)
83dB
External Width - Imperial
3.563"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
50.5mm
External Length - Imperial
1.988"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229