16 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0.81 10+ € 0.62 50+ € 0.56 100+ € 0.50 200+ € 0.43 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | TFPTL | 30V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 0.84 50+ € 0.71 100+ € 0.63 250+ € 0.58 500+ € 0.54 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 12mA | No SVHC (21-Jan-2025) | 24mA | - | - | 6.5mm | - | - | |||||
Each | 1+ € 0.66 10+ € 0.52 50+ € 0.48 100+ € 0.45 200+ € 0.44 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCSL03 | 30V | -40°C | Over Temperature Protection | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ € 0.64 50+ € 0.48 100+ € 0.44 250+ € 0.40 500+ € 0.39 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | B59890 | 160V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 35mA | No SVHC (21-Jan-2025) | 0.07A | - | - | 4mm | - | - | |||||
Each | 1+ € 0.75 10+ € 0.71 50+ € 0.64 100+ € 0.61 200+ € 0.58 More Pricing... | Min: 1 / Mult: 1 | 6ohm | Through Hole | PTCCL | 30V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 270mA | Lead (17-Jan-2023) | 405mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ € 1.32 50+ € 1.13 100+ € 1.09 250+ € 1.04 500+ € 0.99 More Pricing... | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (21-Jan-2025) | 32mA | - | - | 8.5mm | - | - | |||||
Each | 1+ € 0.77 10+ € 0.73 50+ € 0.65 100+ € 0.62 200+ € 0.60 More Pricing... | Min: 1 / Mult: 1 | 85ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 76mA | Lead (17-Jan-2023) | 115mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 1.20 50+ € 1.05 100+ € 0.87 250+ € 0.78 500+ € 0.72 More Pricing... | Min: 1 / Mult: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (21-Jan-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.87 250+ € 0.78 500+ € 0.72 1000+ € 0.67 | Min: 100 / Mult: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (21-Jan-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 1.20 50+ € 0.92 100+ € 0.85 250+ € 0.78 500+ € 0.72 More Pricing... | Min: 1 / Mult: 1 | 65ohm | Through Hole | B59875 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | - | - | 9mm | - | - | |||||
Each | 1+ € 1.86 10+ € 1.72 50+ € 1.43 100+ € 1.32 200+ € 1.21 More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 | 160V | -40°C | - | 125°C | PTC | ± 25% | 525mA | No SVHC (21-Jan-2025) | 1.05A | - | - | 22mm | - | - | |||||
Each | 1000+ € 0.96 | Min: 1000 / Mult: 1000 | 500ohm | Through Hole | B59773 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 24mA | No SVHC (21-Jan-2025) | 48mA | - | - | 8.5mm | - | - | |||||
Each | 1+ € 1.09 10+ € 1.03 25+ € 0.82 50+ € 0.78 100+ € 0.76 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | Lead (17-Jan-2023) | 165mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ € 0.90 10+ € 0.84 50+ € 0.75 100+ € 0.72 200+ € 0.69 More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | TFPTL | 40V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each | 1+ € 1.20 50+ € 0.92 100+ € 0.84 250+ € 0.76 500+ € 0.70 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 125mA | No SVHC (21-Jan-2025) | 0.25A | - | - | 9mm | - | - | |||||
Each | 1+ € 3.02 10+ € 1.84 | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B59758 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 33% | 8mA | No SVHC (23-Jan-2024) | 17mA | - | - | 12.5mm | - | - |