Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 302.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 302.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSTREAM
Manufacturer Part NoOSTR-WF-COMBO-1
Order Code3949040
Technical Datasheet
Image Sensor Size1/4 "
ResolutionQVGA to QSXGA
Supply Voltage240V
Illumination Min-
Lens Style-
Product Range-
SVHCTo Be Advised
Product Overview
OSTR-WF-COMBO-1 is an Ostream wirefree object camera (computer vision system). No wall power, No Wi-FI and 1KM wireless range means this camera enables computer vision anywhere. Slashes data load 40X more than video codecs and features multi-year battery life.
- 20,000mAh power, 5MP QVGA 320 x 240 up to QSXGA 2592 x 1944 resolution
- 1/4" optical size, IP67 enclosure
- Rolling shutter/frame exposure shutter
- Point to point wireless radios (Ripl) networking
- 2.4GHz spread spectrum, upto 1KM distance, 2Mbps max bandwidth
- STM32 CPU and OTA through LDAP updates
- IP67 enclosure
- Dimension (W x H x D) is 11 x 12.7 x 13.5cm
Technical Specifications
Image Sensor Size
1/4 "
Supply Voltage
240V
Lens Style
-
SVHC
To Be Advised
Resolution
QVGA to QSXGA
Illumination Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9