Peltier Elements - Thermoelectric Modules:
175 Products FoundFind a huge range of Peltier Elements - Thermoelectric Modules at Farnell France. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro, European Thermodynamics, Wakefield Thermal, Marlow Industries & Cui / Partner Stock
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ € 47.38 5+ € 39.90 10+ € 34.46 20+ € 33.77 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ € 21.28 5+ € 19.54 10+ € 18.83 25+ € 18.62 | Min: 1 / Mult: 1 | - | 1 Stage | 72W | - | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ € 72.87 3+ € 68.41 10+ € 60.95 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+ € 17.81 5+ € 16.35 10+ € 15.77 25+ € 15.02 50+ € 14.47 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | 16.8W | - | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 21.59 5+ € 19.82 10+ € 19.11 25+ € 18.20 50+ € 17.53 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | 25.7W | - | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 24.82 5+ € 22.79 10+ € 21.97 25+ € 20.92 50+ € 20.17 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | 33.4W | - | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 25.90 5+ € 23.78 10+ € 22.92 25+ € 21.84 50+ € 21.04 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | 38.5W | - | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ € 30.20 5+ € 27.73 10+ € 26.72 25+ € 25.46 50+ € 24.52 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | 33.4W | - | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ € 30.58 3+ € 26.14 10+ € 23.74 25+ € 21.48 100+ € 20.50 | Min: 1 / Mult: 1 | - | - | 45.2W | - | 8.2A | 8.8V | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 37.85 3+ € 35.21 10+ € 32.92 25+ € 31.55 | Min: 1 / Mult: 1 | - | - | 1.6W | - | 1.2A | 2.3V | 7.2mm | 6.2mm | 3mm | 72.9°C | - | 1.82ohm | 30 AWG Solid Bare | |||||
Each | 1+ € 21.41 3+ € 18.31 10+ € 16.62 25+ € 15.03 100+ € 14.35 | Min: 1 / Mult: 1 | - | - | 20.7W | - | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 26.54 3+ € 20.48 10+ € 16.92 25+ € 15.36 100+ € 13.90 | Min: 1 / Mult: 1 | - | - | 17.2W | - | 3.4A | 8.8V | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 27.65 3+ € 21.35 10+ € 17.64 25+ € 16.00 100+ € 14.48 | Min: 1 / Mult: 1 | - | - | 9W | - | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 37.55 3+ € 32.11 10+ € 29.15 25+ € 26.38 100+ € 25.17 | Min: 1 / Mult: 1 | - | - | 3.1W | - | 1.9A | 2.7V | 8.2mm | 6mm | 1.75mm | 72.9°C | - | 1.29ohm | 30 AWG Solid Bare | |||||
Each | 1+ € 46.51 3+ € 43.27 10+ € 40.44 25+ € 38.76 | Min: 1 / Mult: 1 | - | - | 163W | - | 10.5A | 24.1V | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ € 5.20 | Min: 1 / Mult: 1 | - | 1 Stage | - | - | 3A | 15.5V | 40mm | 40mm | 4.5mm | - | - | 3.6ohm | 100mm to 200mm Red & Black | |||||
Each | 1+ € 31.12 3+ € 26.61 10+ € 24.15 25+ € 21.86 100+ € 20.86 | Min: 1 / Mult: 1 | - | - | 64.8W | - | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 34.23 3+ € 29.27 10+ € 26.57 25+ € 24.04 100+ € 22.95 | Min: 1 / Mult: 1 | - | - | 19.5W | - | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | |||||
Each | 1+ € 48.50 3+ € 45.11 10+ € 42.18 25+ € 40.42 | Min: 1 / Mult: 1 | - | - | 61.2W | - | 4A | 24.1V | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | |||||
Each | 1+ € 36.52 3+ € 31.22 10+ € 28.35 25+ € 25.64 100+ € 24.48 | Min: 1 / Mult: 1 | - | - | 7.1W | - | 1.5A | 7.9V | 13.2mm | 13.2mm | 2.4mm | 72.9°C | - | 4.89ohm | 30 AWG Solid Bare | |||||
Each | 1+ € 45.84 3+ € 42.64 10+ € 39.86 25+ € 38.20 | Min: 1 / Mult: 1 | - | - | 53W | - | 3.5A | 24.1V | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | |||||
Each | 1+ € 32.99 3+ € 28.20 10+ € 25.61 25+ € 23.16 100+ € 22.11 | Min: 1 / Mult: 1 | - | - | 49.6W | - | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 24.37 3+ € 18.81 10+ € 15.53 25+ € 14.11 100+ € 12.76 | Min: 1 / Mult: 1 | - | - | 13.7W | - | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 30.50 3+ € 26.08 10+ € 23.67 25+ € 21.42 100+ € 20.45 | Min: 1 / Mult: 1 | - | - | 32.5W | - | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | |||||
Each | 1+ € 21.79 3+ € 18.63 10+ € 16.91 25+ € 15.30 100+ € 14.61 | Min: 1 / Mult: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black |