0
0 Items€0.00
ex VAT
ex VAT

5kohm Through Hole Resistors:

46 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 33.79
3+
€ 31.49
5+
€ 29.19
10+
€ 26.89
20+
€ 25.77
More Pricing...
Min: 1 / Mult: 1
5kohm
Z201 Series
600mW
± 0.005%
-
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
-
1903848

RoHS

Date/Lot Code

Each
1+
€ 1.15
10+
€ 0.71
50+
€ 0.37
100+
€ 0.33
200+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
5kohm
MCKNP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
1754850

RoHS

Each
1+
€ 12.14
5+
€ 10.41
10+
€ 9.59
20+
€ 8.71
40+
€ 8.04
More Pricing...
Min: 1 / Mult: 1
5kohm
UPW Series
250mW
± 0.1%
-
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
-
2611629

RoHS

Each
1+
€ 10.38
10+
€ 8.45
20+
€ 7.40
Min: 1 / Mult: 1
5kohm
FLA Series
125mW
± 0.05%
-
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
-
5.6mm
2.2mm
-25°C
155°C
-
1174274

RoHS

Each
1+
€ 4.31
50+
€ 2.58
100+
€ 2.36
250+
€ 2.27
500+
€ 2.01
More Pricing...
Min: 1 / Mult: 1
5kohm
MPC Series
5W
± 5%
-
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
-
2992233

RoHS

Date/Lot Code

Each
1+
€ 1.22
10+
€ 0.97
25+
€ 0.88
50+
€ 0.78
100+
€ 0.71
More Pricing...
Min: 1 / Mult: 1
5kohm
HOLCO Series
250mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 25ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
-
9432221

RoHS

Each
1+
€ 5.46
3+
€ 4.71
5+
€ 3.95
10+
€ 3.20
20+
€ 2.84
More Pricing...
Min: 1 / Mult: 1
5kohm
BPC Series
5W
± 5%
-
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
4552494

RoHS

Date/Lot Code

Each
1+
€ 3.86
5+
€ 3.33
10+
€ 2.80
20+
€ 2.71
40+
€ 2.62
More Pricing...
Min: 1 / Mult: 1
5kohm
RS Series
5W
± 1%
-
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
7.92mm
25.4mm
-
-65°C
250°C
MIL-PRF-26
4552483

Date/Lot Code

Each
1+
€ 0.68
50+
€ 0.33
100+
€ 0.30
250+
€ 0.26
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
5kohm
RN Series
250mW
± 1%
-
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
4552440

RoHS

Date/Lot Code

Each
1+
€ 6.72
5+
€ 5.75
10+
€ 4.98
20+
€ 4.60
40+
€ 4.22
More Pricing...
Min: 1 / Mult: 1
5kohm
PTF Series
125mW
± 0.1%
-
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
2448885

RoHS

Each
1+
€ 3.99
3+
€ 3.47
5+
€ 2.95
10+
€ 2.43
20+
€ 2.32
More Pricing...
Min: 1 / Mult: 1
5kohm
20 Series
5W
± 5%
-
Axial Leaded
330V
Wirewound
± 30ppm/°C
High Power
7mm
25.8mm
-
-
-
-
2502052

RoHS

Date/Lot Code

RCD (RESISTORS COILS DELAYLINES)
Each
25+
€ 9.55
50+
€ 8.37
100+
€ 7.81
250+
€ 7.55
Min: 25 / Mult: 25
5kohm
600 Series
12.5W
± 1%
Solder Lug
-
265V
Wirewound
± 20ppm/°C
High Power
-
19mm
20.3mm
-55°C
250°C
-
1203353

RoHS

Date/Lot Code

Each
1+
€ 26.87
3+
€ 24.53
5+
€ 22.20
10+
€ 19.86
20+
€ 17.90
More Pricing...
Min: 1 / Mult: 1
5kohm
S Series
600mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
2332192

RoHS

Date/Lot Code

Each
1+
€ 4.70
5+
€ 4.34
10+
€ 3.83
20+
€ 3.39
40+
€ 3.26
More Pricing...
Min: 1 / Mult: 1
5kohm
UPF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
-
2820510

RoHS

Date/Lot Code

Each
1+
€ 36.14
3+
€ 32.55
5+
€ 30.85
10+
€ 29.14
20+
€ 26.12
More Pricing...
Min: 1 / Mult: 1
5kohm
Z202 Series
250mW
± 0.01%
-
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
-
2611640

RoHS

Date/Lot Code

Each
1+
€ 12.40
10+
€ 10.03
20+
€ 9.10
Min: 1 / Mult: 1
5kohm
FLC Series
250mW
± 0.05%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
-
2136575

Date/Lot Code

Each
1+
€ 26.63
3+
€ 24.94
5+
€ 23.24
10+
€ 21.55
20+
€ 19.71
More Pricing...
Min: 1 / Mult: 1
5kohm
S Series
600mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
9622047

RoHS

Each
1+
€ 12.05
3+
€ 9.50
5+
€ 8.10
10+
€ 7.48
20+
€ 6.86
More Pricing...
Min: 1 / Mult: 1
5kohm
8G16 Series
330mW
± 0.1%
-
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
-
9622179

RoHS

Each
1+
€ 12.66
3+
€ 9.98
5+
€ 8.51
10+
€ 7.86
20+
€ 7.21
More Pricing...
Min: 1 / Mult: 1
5kohm
5G10 Series
200mW
± 0.1%
-
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
-
4177871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.02
50+
€ 0.60
100+
€ 0.56
250+
€ 0.52
500+
€ 0.47
More Pricing...
Min: 1 / Mult: 1
5kohm
MBB Series
400mW
± 0.1%
-
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
125°C
-
4603422

RoHS

Date/Lot Code

Each
500+
€ 2.79
Min: 500 / Mult: 500
5kohm
Riedon PF2203 Series
35W
± 1%
-
TO-220
500V
Thick Film
± 50ppm/°C
High Stability
-
10.1mm
4.5mm
-55°C
175°C
-
4582168

RoHS

Date/Lot Code

Each
2000+
€ 1.78
Min: 2000 / Mult: 2000
5kohm
Riedon UB Series
15W
± 1%
-
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
9.5mm
45.2mm
-
-55°C
250°C
-
4260875

RoHS

Each
1+
€ 1.12
2+
€ 1.00
3+
€ 0.91
5+
€ 0.82
10+
€ 0.69
More Pricing...
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
4038851

RoHS

Each
1000+
€ 0.48
Min: 1000 / Mult: 1000
5kohm
50 Series
5W
± 5%
-
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
8mm
21mm
-
-
-
-
4039417

RoHS

Each
100+
€ 5.45
Min: 100 / Mult: 100
5kohm
90 Series
5W
± 5%
-
Axial Leaded
495V
Wirewound
± 30ppm/°C
High Power
6.7mm
24.6mm
-
-
-
MIL-R-26
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account