ex VAT

5.2A Radial Leaded Power Inductors:

1,581 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.640
5+
€ 4.460
10+
€ 4.280
25+
€ 3.930
50+
€ 3.590
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
4630µohm
± 20%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.240
10+
€ 1.020
50+
€ 0.893
100+
€ 0.884
500+
€ 0.785
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3760535

RoHS

Date/Lot Code

Each
1+
€ 1.360
5+
€ 1.350
10+
€ 1.340
20+
€ 1.230
40+
€ 1.120
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
3011742

RoHS

Each
1+
€ 2.310
10+
€ 1.660
50+
€ 1.640
100+
€ 1.180
500+
€ 1.160
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.030
10+
€ 1.740
50+
€ 1.430
400+
€ 1.070
800+
€ 0.929
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3011728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.660
10+
€ 1.410
50+
€ 1.370
Min: 1 / Mult: 1
SBCP Series
-
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
3291050

RoHS

Each
1+
€ 1.230
10+
€ 1.010
50+
€ 0.987
250+
€ 0.646
500+
€ 0.606
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
3290893

RoHS

Date/Lot Code

Each
10+
€ 0.542
50+
€ 0.472
250+
€ 0.420
500+
€ 0.367
1000+
€ 0.345
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
3380997

RoHS

Date/Lot Code

Each
1+
€ 5.110
3+
€ 4.940
5+
€ 4.770
10+
€ 4.600
20+
€ 4.510
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
10A
17.5A
6200µohm
± 20%
3011769

RoHS

Each
10+
€ 0.479
50+
€ 0.417
Min: 10 / Mult: 10
SBCP Series
-
10µH
Unshielded
1.6A
1.6A
0.067ohm
± 20%
3291074

RoHS

Each
1+
€ 0.867
10+
€ 0.713
50+
€ 0.624
100+
€ 0.623
Min: 1 / Mult: 1
SBC Series
-
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
3290930

RoHS

Date/Lot Code

Each
1+
€ 0.814
10+
€ 0.671
50+
€ 0.577
400+
€ 0.483
800+
€ 0.453
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
3812920

RoHS

Date/Lot Code

Each
1+
€ 1.930
5+
€ 1.780
10+
€ 1.640
25+
€ 1.500
50+
€ 1.390
Min: 1 / Mult: 1
WE-TIS Series
-
680µH
Shielded
520mA
200mA
1.82ohm
± 10%
3291070

RoHS

Each
1+
€ 1.050
10+
€ 0.893
50+
€ 0.839
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
3291019

RoHS

Each
1+
€ 1.060
10+
€ 0.910
50+
€ 0.791
100+
€ 0.751
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
2.2A
4.5A
0.09ohm
± 10%
3290884

RoHS

Each
10+
€ 0.422
50+
€ 0.417
100+
€ 0.368
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3291073

RoHS

Each
1+
€ 0.791
10+
€ 0.676
50+
€ 0.643
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
€ 0.433
5+
€ 0.396
10+
€ 0.358
25+
€ 0.287
50+
€ 0.275
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011780

RoHS

Date/Lot Code

Each
10+
€ 0.698
50+
€ 0.610
300+
€ 0.457
600+
€ 0.399
1200+
€ 0.375
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
3011791

RoHS

Each
10+
€ 0.485
50+
€ 0.423
300+
€ 0.401
Min: 10 / Mult: 10
SBCP Series
-
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.500
10+
€ 1.290
50+
€ 1.130
100+
€ 1.040
Min: 1 / Mult: 1
SBCP Series
-
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
€ 0.570
50+
€ 0.498
300+
€ 0.472
600+
€ 0.413
1200+
€ 0.387
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3291072

RoHS

Each
1+
€ 0.782
10+
€ 0.664
50+
€ 0.644
Min: 1 / Mult: 1
SBC Series
-
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
3291069

RoHS

Each
1+
€ 0.893
10+
€ 0.759
50+
€ 0.713
Min: 1 / Mult: 1
SBC Series
-
470µH
Unshielded
600mA
1.3A
0.82ohm
± 10%
3290922

RoHS

Each
1+
€ 0.648
10+
€ 0.547
50+
€ 0.532
Min: 1 / Mult: 1
SBC Series
-
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
1-25 of 1581 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account