Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521082
Order Code3380997
Product RangeWE-HIDA Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.110 |
| 3+ | € 4.940 |
| 5+ | € 4.770 |
| 10+ | € 4.600 |
| 20+ | € 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74441521082
Order Code3380997
Product RangeWE-HIDA Series
Technical Datasheet
Product RangeWE-HIDA Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)10A
Saturation Current (Isat)17.5A
DC Resistance Max6200µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HIDA Series
Inductor Construction
Shielded
Saturation Current (Isat)
17.5A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
10A
DC Resistance Max
6200µohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
Product traceability