Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.950 |
10+ | € 61.370 |
20+ | € 57.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No33020
Order Code3104178
Product RangeWE-TS Series
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-TS Series
Gasket MaterialNickel on Copper Plated Polyester
Length33m
Width20mm
Depth0.13mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
33020 is a WE-TS EMI shielding textile roll. Suitable for shielding, displays and electronic contacting and grounding.
- Polyester fabric NiCu plated material
- High shielding effectiveness due to a high conductivity
- Surface resistance is 0.04ohm/cm² typ (based on MIL-STD-202F)
- Resistance through adhesive is 0.11ohm typ
- Adhesive thickness is 0.03mm typ
- Adhesive strength is 4.5N/ cm typ (based on ASTM D1000-10)
- Non-inflammable/ self extinguishing
- Operating temperature range from -20 to +80°C
- Width is 20mm, height is 0.1mm
Notes
The shielding gasket is not solderable.
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Nickel on Copper Plated Polyester
Width
20mm
Attenuation
-
Product Range
WE-TS Series
Length
33m
Depth
0.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17494
Product traceability