Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 256.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 256.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIO-2360N-S1A2
Order Code4208324
Technical Datasheet
Processor Core TypeIntel Celeron Quad Core
Silicon ManufacturerIntel
Core NumberN3350E
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Core Sub-Architecture-
Processor Speed2.4GHz
RAM Memory Size8GB
Silicon Core NumberN3350E
Kit ContentsN3350E, Startup Manual, SATA Cable, RS-232, Audio Cable, USB Cable, AT Power Cable/Heatsink
Operating SystemWindows 10 IOT, Ubuntu
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
MIO-2360N-S1A2 is a Celeron N3350 CPU processor Pico-ITX SBC.
- Dual core
- 2.4GHz frequency
- 2MB L2 cache
- AMI EFI 64Mbit
- DDR3L 1866MHz technology and 8GB maximum capacity
- 1 x 204-pin SODIMM (support 1.35V DDR3L) socket
- Dual display (VGA+LVDS+MIOe or HDMI+LVDS+MIOe)
- 10/100/1000Mbps Ethernet speed, Intel i210 controller and RJ45 on rear I/O connector
- 1 x half size mini PCIe slot mSATA and 1, up to 6Gb/s (600MB/s) SATA storage
- Single 12V DC power input (Supports DC power hot plug) and ACPI power management
Contents
MIO-2360 SBC, Start-up manual, SATA cable 30cm, A cable 1*5P-2.0/1*5P-2.0+SATA 15P 15cm MIO-2360, RS-232 x 2 ports 2.0mm pitch 22cm, Audio cable 2mm pitch 20cm (line-in & line-out), USB cable 2mm pitch USB-A(F) 17cm, AT power cable 12cm, Screw and stud pack (2 screw for Mini PCIe, 4 x M3 studs and screws for heatsink), MIO-2360 heatsink.
Technical Specifications
Processor Core Type
Intel Celeron Quad Core
Core Number
N3350E
Core Architecture
Celeron
Processor Speed
2.4GHz
Silicon Core Number
N3350E
Operating System
Windows 10 IOT, Ubuntu
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N3350E, Startup Manual, SATA Cable, RS-232, Audio Cable, USB Cable, AT Power Cable/Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3091