Print Page
ED-CM4IO-1408-C
Embedded Computer, BCM2711, ARM Cortex-A72, 4GB, 1.5GHz, Raspberry Pi Compute Module 4, -20 to 85°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-CM4IO-1408-C
Order Code4627142
Product RangeCompute Module 4 IO Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4IO-1408-C
Order Code4627142
Product RangeCompute Module 4 IO Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Processor Core TypeARM Cortex-A72
Core Type64-bit ARM Cortex-A72 v8
Core NumberBCM2711
Silicon Family Name-
No. of Cores4 Cores
RAM Memory4GB LPDDR4
Processor Speed1.5GHz
RAM Memory Size4GB
CPU Speed1.5GHz
InterfacesEthernet, DSI, HDMI, PCIe, USB
Operating SystemRaspberry Pi OS
Compute Module InterfaceEthernet, DSI, HDMI, PCIe, USB
Wi-Fi Connectivity2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Operating Temperature Range-20°C to 85°C
FanlessNo
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeCompute Module 4 IO Series
Product Overview
ED-CM4IO-1408-C is an ED-CM4IO series commercial industrial computer based on Compute Module 4 IO board and CM4 module. Targeted for industrial application, advertising display, intelligent manufacture and maker develop applications.
- Broadcom BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 4GB DDR and 8GB eMMC flash
- 1x Gigabit Ethernet
- 2.4G/5.8G dual band Wi-Fi, Bluetooth5.0
- 2x standard HDMI, 2x DSI, 2x CSI, 1x RTC, software on/off based on GPIO
- 1-lane PCIe 2.0, highest support 5Gbps and Raspberry Pi 40-Pin GPIO HAT extended
- DC power supply output: 5V at 1A, 12V at 1A and 7.5V-28V power input
- Red(power indicator), green(system state indicator) LED indicator
- Compatible with official Raspberry Pi OS
- Full metal shell case and dimension (L x W x H) is 180mm x 120mm x 36mm
Contents
1x CM4 IO computer host, 1x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
SOC Type
Broadcom BCM2711
Core Type
64-bit ARM Cortex-A72 v8
Silicon Family Name
-
RAM Memory
4GB LPDDR4
RAM Memory Size
4GB
Kit Contents
CM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna
Operating System
Raspberry Pi OS
Wi-Fi Connectivity
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Fanless
No
Product Range
Compute Module 4 IO Series
Processor Core Type
ARM Cortex-A72
Core Number
BCM2711
No. of Cores
4 Cores
Processor Speed
1.5GHz
CPU Speed
1.5GHz
Interfaces
Ethernet, DSI, HDMI, PCIe, USB
Compute Module Interface
Ethernet, DSI, HDMI, PCIe, USB
Operating Temperature Range
-20°C to 85°C
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2