29 Product Results Found for "industrial"
Find a huge range of Peltier Elements - Thermoelectric Modules at Farnell France. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro & European Thermodynamics
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 64.81 3+ € 60.84 10+ € 54.20 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ € 111.31 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 192.32 | Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 47.9W | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ € 61.83 5+ € 52.07 10+ € 44.97 20+ € 44.07 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ € 72.87 3+ € 68.41 10+ € 60.95 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ € 48.50 3+ € 45.11 10+ € 42.18 25+ € 40.42 | Min: 1 / Mult: 1 | - | - | 61.2W | - | 4A | 24.1VDC | 40mm | 40mm | 4.6mm | 75°C | - | 4.94ohm | 20 AWG Red & Black | |||||
Each | 1+ € 45.84 3+ € 42.64 10+ € 39.86 25+ € 38.20 | Min: 1 / Mult: 1 | - | - | 53W | - | 3.5A | 24.1VDC | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black | |||||
Each | 1+ € 30.58 3+ € 26.14 10+ € 23.74 25+ € 21.48 100+ € 20.50 | Min: 1 / Mult: 1 | - | - | 45.2W | - | 8.2A | 8.8V | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 21.41 3+ € 18.31 10+ € 16.62 25+ € 15.03 100+ € 14.35 | Min: 1 / Mult: 1 | - | - | 20.7W | - | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 26.54 3+ € 20.48 10+ € 16.92 25+ € 15.36 100+ € 13.90 | Min: 1 / Mult: 1 | - | - | 17.2W | - | 3.4A | 8.8V | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 34.23 3+ € 29.27 10+ € 26.57 25+ € 24.04 100+ € 22.95 | Min: 1 / Mult: 1 | - | - | 19.5W | - | 2A | 15.7VDC | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | |||||
Each | 1+ € 31.12 3+ € 26.61 10+ € 24.15 25+ € 21.86 100+ € 20.86 | Min: 1 / Mult: 1 | - | - | 64.8W | - | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 47.43 3+ € 44.13 10+ € 41.24 25+ € 39.53 | Min: 1 / Mult: 1 | - | - | 91.9W | - | 6A | 24.1VDC | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ € 32.01 3+ € 29.77 10+ € 27.84 25+ € 26.67 | Min: 1 / Mult: 1 | - | - | 1.5W | - | 600mA | 4V | 6.4mm | 8mm | 2.3mm | 71K | - | 4.98ohm | Insulated | |||||
Each | 1+ € 32.99 3+ € 28.20 10+ € 25.61 25+ € 23.16 100+ € 22.11 | Min: 1 / Mult: 1 | - | - | 49.6W | - | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 27.65 3+ € 21.35 10+ € 17.64 25+ € 16.00 100+ € 14.48 | Min: 1 / Mult: 1 | - | - | 9W | - | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 24.37 3+ € 18.81 10+ € 15.53 25+ € 14.11 100+ € 12.76 | Min: 1 / Mult: 1 | - | - | 13.7W | - | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 30.50 3+ € 26.08 10+ € 23.67 25+ € 21.42 100+ € 20.45 | Min: 1 / Mult: 1 | - | - | 32.5W | - | 3A | 15.7VDC | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | |||||
Each | 1+ € 46.51 3+ € 43.27 10+ € 40.44 25+ € 38.76 | Min: 1 / Mult: 1 | - | - | 163W | - | 10.5A | 24.1VDC | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ € 21.79 3+ € 18.63 10+ € 16.91 25+ € 15.30 100+ € 14.61 | Min: 1 / Mult: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ € 33.52 3+ € 31.18 10+ € 29.15 25+ € 27.93 | Min: 1 / Mult: 1 | - | 1 Stage | 4W | - | 1.8A | 3.5V | 8.8mm | 8.8mm | 2.4mm | 67°C | Multicomp Pro Peltier Module | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ € 282.11 | Min: 1 / Mult: 1 | - | 1 Stage | 120W | - | 4.7A | 28V | 140mm | - | 37mm | - | - | - | - | |||||
Each | 1+ € 24.48 3+ € 20.93 10+ € 19.00 25+ € 17.20 100+ € 16.41 | Min: 1 / Mult: 1 | - | - | 4.26W | - | 850mA | 8.9V | 10mm | 10mm | 2.25mm | 68°C | - | - | Red & Black | |||||
Each | 1+ € 26.85 3+ € 22.95 10+ € 20.84 25+ € 18.86 100+ € 18.00 | Min: 1 / Mult: 1 | - | - | 75.4W | - | 8.3A | 15.4V | 30mm | 30mm | 2.7mm | 66°C | - | - | Red & Black | |||||
Each | 1+ € 26.82 3+ € 20.70 10+ € 17.11 25+ € 15.52 100+ € 14.05 | Min: 1 / Mult: 1 | - | - | 39.8W | - | 8.5A | 7.8V | 40mm | 20mm | 3.4mm | 67°C | - | - | Red & Black |