Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | € 56.950 |
Price for:Each
Minimum: 20
Multiple: 20
€ 1,139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG125-19/12N
Order Code2748481
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size180mm
External Depth33.5mm
Air Flow - CFM51.5CFM
Flow Rate - Metric87.5m³/h
Air Flow - m3/min1.46m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5.2W
Product Range-
IP RatingIP20
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33.5mm
Flow Rate - Metric
87.5m³/h
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Fan Frame Size
180mm
Air Flow - CFM
51.5CFM
Air Flow - m3/min
1.46m³/min
Bearing Type
Ball Bearing
Power Rating
5.2W
IP Rating
IP20
Technical Docs (1)
Alternatives for RG125-19/12N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73