Print Page
Alternatives for 460-2970-02-03-00
1 Product Found
Product Overview
The 460-2970-02-03-00 is a Straight Connector Pin, swage mount, made of brass with gold over nickel finish. This connector pin is recommended for 0.043-inch (1.09mm) mounting hole diameter.
- 0.062" (1.57mm) Board thickness
Applications
Test & Measurement
Technical Specifications
Mounting Hole Dia
1.09mm
SVHC
Lead (23-Jan-2024)
Product Range
460
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08