3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 241.070 |
Product Information
Product Overview
97 53 14 SB is a self-adjusting crimping plier for wire ferrules application. It features lateral access, narrow handle width and improved ergonomics. Reliable hexagonal crimping of wire ferrules from 0.08 to 16mm² (AWG 6) by simply turning and setting the adjusting wheel and all twin wire ferrules up to 2 x 10mm² (AWG 2 x 8). Suitable for crimping wire ferrules according to DIN 46228 parts 1 + 4. It has exagonal compression for confined connection dimensions and self-adjustment to the size of wire ferrules required. It has optimum transmission of force to toggle lever for fatigue-reduced operation.
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Tools have been set precisely (calibrated) in the factory
- Handy shape and low weight provide high operation comfort
- Special quality chrome vandium electric steel, oil hardened material
- Handles with multi-component grips
- Suitable for wire ferrules
- Dimension is 180mm x 74mm x 25mm
- Capacity in square millimetres range form 0.08 to 16mm², AWG range from 28 to 8AWG
- Number of crimping positions is 1
Technical Specifications
Ratchet
-
0.08 to 16mm² & 2 x 10mm² Twin Wire Ferrules
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate