0
0 Items€0.00
ex VAT
ex VAT

10ohm Through Hole Resistors:

494 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766341

RoHS

Each
1+
€ 1.08
10+
€ 0.75
50+
€ 0.58
100+
€ 0.45
200+
€ 0.44
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
10W
± 5%
-
Axial Leaded
-
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
-
3596674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.06
5+
€ 3.43
10+
€ 2.80
20+
€ 2.71
40+
€ 2.62
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 0.1%
-
Axial Leaded
-
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
3766381

RoHS

Each
1+
€ 1.02
10+
€ 0.71
50+
€ 0.54
100+
€ 0.43
200+
€ 0.42
Min: 1 / Mult: 1
10ohm
KHS Series
8W
± 5%
-
Axial Leaded
-
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
-
3766300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.50
50+
€ 0.36
100+
€ 0.33
250+
€ 0.26
500+
€ 0.24
Min: 1 / Mult: 1
10ohm
CRS Series
1.1W
± 1%
-
Axial Leaded
-
-
Wirewound
-20ppm/K ± 60ppm/K
Precision
3mm
9mm
-
-55°C
350°C
-
3766267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.39
50+
€ 0.20
100+
€ 0.19
250+
€ 0.16
500+
€ 0.14
Min: 1 / Mult: 1
10ohm
CRP Series
1.1W
± 5%
-
Axial Leaded
-
-
Wirewound
-
Precision
3mm
9mm
-
-55°C
350°C
-
2505056

RoHS

Each
1+
€ 1.33
50+
€ 0.87
100+
€ 0.70
250+
€ 0.60
500+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
10ohm
ACS Series
10W
± 5%
-
Axial Leaded
-
700V
Wirewound
± 50ppm/°C
High Pulse
8.52mm
43.7mm
-
-
-
-
2448914

RoHS

Each
1+
€ 3.98
3+
€ 3.46
5+
€ 2.94
10+
€ 2.42
20+
€ 2.21
More Pricing...
Min: 1 / Mult: 1
10ohm
Ohmicone 40 Series
1W
± 1%
-
Axial Leaded
-
150V
Ceramic
± 20ppm/°C
High Power
3.2mm
11.1mm
-
-55°C
275°C
-
4219385

RoHS

Date/Lot Code

Each
10+
€ 0.14
100+
€ 0.09
500+
€ 0.07
1000+
€ 0.05
2500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
10ohm
EP Series
1W
± 5%
-
Axial Leaded
-
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219633

RoHS

Date/Lot Code

Each
10+
€ 0.27
100+
€ 0.22
500+
€ 0.16
1000+
€ 0.13
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
10ohm
EP Series
4W
± 5%
-
Axial Leaded
-
500V
Wirewound
0
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
4219543

RoHS

Date/Lot Code

Each
10+
€ 0.25
100+
€ 0.20
500+
€ 0.14
1000+
€ 0.12
2500+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
10ohm
EP Series
3W
± 5%
-
Axial Leaded
-
500V
Wirewound
0
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
4219311

RoHS

Date/Lot Code

Each
10+
€ 0.15
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
10ohm
EP Series
1W
± 5%
-
Axial Leaded
-
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
2112962

RoHS

Date/Lot Code

Each
1+
€ 3.54
5+
€ 3.20
10+
€ 2.93
20+
€ 2.73
40+
€ 2.61
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
2W
± 1%
-
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
1735130

RoHS

Date/Lot Code

Each
1+
€ 1.09
10+
€ 0.55
50+
€ 0.46
100+
€ 0.43
200+
€ 0.41
More Pricing...
Min: 1 / Mult: 1
10ohm
AC Series
5W
± 5%
-
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
2329856

RoHS

Each
10+
€ 0.03
100+
€ 0.02
500+
€ 0.02
2500+
€ 0.02
6000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10ohm
LR Series
250mW
± 1%
-
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1083036

RoHS

Each
1+
€ 0.40
50+
€ 0.29
100+
€ 0.28
250+
€ 0.25
500+
€ 0.23
More Pricing...
Min: 1 / Mult: 1
10ohm
R Series
250mW
± 0.1%
-
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
1174463

RoHS

Date/Lot Code

Each
1+
€ 1.95
5+
€ 1.63
10+
€ 1.31
20+
€ 1.12
40+
€ 1.02
More Pricing...
Min: 1 / Mult: 1
10ohm
SBC Series
17W
± 5%
-
Axial Leaded
-
13V
Wirewound
± 400ppm/°C
High Power
-
75mm
9mm
-55°C
350°C
-
1306233

RoHS

Date/Lot Code

Each
1+
€ 0.89
10+
€ 0.50
50+
€ 0.40
100+
€ 0.32
200+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
10ohm
WMO-S Series
5W
± 5%
-
Axial Leaded
-
500V
Metal Film
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
9341145

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.05
500+
€ 0.02
1000+
€ 0.02
2500+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1738662

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.10
500+
€ 0.09
2500+
€ 0.09
5000+
€ 0.07
More Pricing...
Min: 10 / Mult: 10
10ohm
ROX Series
3W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
2118062

RoHS

Date/Lot Code

Each
10+
€ 0.29
100+
€ 0.22
500+
€ 0.15
1000+
€ 0.12
2500+
€ 0.12
More Pricing...
Min: 1 / Mult: 10
10ohm
EP Series
5W
± 5%
-
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-
-55°C
155°C
-
2329993

RoHS

Date/Lot Code

Each
10+
€ 0.03
100+
€ 0.03
500+
€ 0.02
2500+
€ 0.02
6000+
€ 0.02
More Pricing...
Min: 10 / Mult: 10
10ohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9503625

RoHS

Date/Lot Code

Each
1+
€ 1.90
50+
€ 0.65
100+
€ 0.61
250+
€ 0.57
500+
€ 0.56
More Pricing...
Min: 1 / Mult: 1
10ohm
W21 Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9338039

RoHS

Date/Lot Code

Each
1+
€ 0.28
50+
€ 0.17
100+
€ 0.12
250+
€ 0.09
500+
€ 0.08
More Pricing...
Min: 1 / Mult: 1
10ohm
MCF Series
2W
± 5%
-
Axial Leaded
-
500V
Carbon Film
± 350ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
9464026

RoHS

Date/Lot Code

Each
10+
€ 0.10
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1903916

RoHS

Each
1+
€ 0.61
10+
€ 0.45
50+
€ 0.20
100+
€ 0.19
200+
€ 0.18
More Pricing...
Min: 1 / Mult: 1
10ohm
MCKNP Series
5W
± 5%
-
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1-25 of 494 items
of 20 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account