ex VAT

B82477D4 Series Coupled Inductors:

581 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1869694

RoHS

Date/Lot Code

Each
1+
€ 2.56
10+
€ 2.44
Min: 1 / Mult: 1
WE-DD Series
68µH
1.35A
3A
0.215ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1890701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.80
10+
€ 2.66
25+
€ 2.61
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€ 2.61
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3812754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 9.66
5+
€ 9.28
10+
€ 8.90
25+
€ 8.52
50+
€ 8.13
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
2254607

RoHS

Date/Lot Code

Each
Packaging Options
1+
€ 1.75
10+
€ 1.45
50+
€ 1.27
100+
€ 1.09
200+
€ 1.07
Min: 1 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
1869662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.17
50+
€ 1.92
100+
€ 1.77
250+
€ 1.63
500+
€ 1.57
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1869662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.77
250+
€ 1.63
500+
€ 1.57
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
5A
0.052ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
2254607RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
€ 1.09
200+
€ 1.07
Min: 100 / Mult: 1
B82477D4 Series
33µH
2.3A
3.8A
0.11ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-55°C
150°C
AEC-Q200
3812754RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 8.90
25+
€ 8.52
50+
€ 8.13
Min: 10 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
4065790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.84
50+
€ 1.33
100+
€ 1.26
250+
€ 1.18
500+
€ 1.16
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.86
50+
€ 1.34
100+
€ 1.27
250+
€ 1.19
500+
€ 1.14
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065789RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.27
250+
€ 1.19
500+
€ 1.17
Min: 100 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.27
250+
€ 1.19
500+
€ 1.14
1000+
€ 1.09
Min: 100 / Mult: 1
WE-DPC Series
2.2µH
3.9A
3.4A
0.047ohm
130nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.57
Min: 100 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.31
10+
€ 1.96
25+
€ 1.79
50+
€ 1.67
100+
€ 1.57
Min: 1 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.31
10+
€ 1.96
25+
€ 1.79
50+
€ 1.67
100+
€ 1.57
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065779RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.57
Min: 100 / Mult: 1
WE-DD Series
3.3µH
3.7A
15.5A
0.02ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.86
50+
€ 1.34
100+
€ 1.27
250+
€ 1.19
500+
€ 1.17
Min: 1 / Mult: 1
WE-DPC Series
4.7µH
3.1A
2.1A
0.062ohm
270nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.26
250+
€ 1.18
500+
€ 1.16
Min: 100 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4292035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.27
200+
€ 1.22
500+
€ 1.17
Min: 100 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
4292035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.63
10+
€ 1.55
50+
€ 1.41
100+
€ 1.27
200+
€ 1.22
More Pricing...
Min: 1 / Mult: 1
ATL-1Z090610S Series
150nH
75A
62A
125µohm
10nH
-
9.3mm
6.1mm
10.2mm
Surface Mount
-40°C
125°C
-
1869680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.33
10+
€ 2.22
50+
€ 2.06
100+
€ 1.90
200+
€ 1.70
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
1.5A
1.8A
0.36ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
2374060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.38
10+
€ 1.14
50+
€ 1.00
100+
€ 0.91
200+
€ 0.86
More Pricing...
Min: 1 / Mult: 1
SRF1260A Series
3.3µH
9.26A
12.7A
0.0101ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2249882

RoHS

Date/Lot Code

Each
1+
€ 3.52
50+
€ 3.04
100+
€ 2.75
250+
€ 2.74
500+
€ 2.55
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
25µH
1.5A
700mA
0.24ohm
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1463539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.32
10+
€ 3.77
50+
€ 3.54
100+
€ 3.48
200+
€ 3.45
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 4 Series
9.6µH
3.4A
-
0.019ohm
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
1-25 of 581 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account