Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-3R3Y
Order Code2374060
Product RangeSRF1260A Series
Technical Datasheet
216 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.380 |
10+ | € 1.140 |
50+ | € 0.997 |
100+ | € 0.909 |
200+ | € 0.863 |
400+ | € 0.821 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-3R3Y
Order Code2374060
Product RangeSRF1260A Series
Technical Datasheet
Product RangeSRF1260A Series
Inductance, Parallel3.3µH
RMS Current, Parallel9.26A
Saturation Current, Parallel12.7A
DC Resistance Max, Parallel0.0101ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SRF1260A Series
RMS Current, Parallel
9.26A
DC Resistance Max, Parallel
0.0101ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
12.7A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability