0
0 Items€0.00
ex VAT
ex VAT

Axial Leaded High Frequency Inductors:

290 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1186801

RoHS

Each
1+
€ 6.54
5+
€ 5.10
10+
€ 4.02
20+
€ 3.43
40+
€ 2.91
More Pricing...
Min: 1 / Mult: 1
1585 Series
100µH
3A
-
± 20%
-
1173895

RoHS

Each
1+
€ 4.22
50+
€ 2.76
100+
€ 2.54
250+
€ 2.46
500+
€ 2.30
More Pricing...
Min: 1 / Mult: 1
SC30 Series
220nH
1.12A
0.14ohm
± 10%
510MHz
1173896

RoHS

Date/Lot Code

Each
1+
€ 4.22
50+
€ 3.36
100+
€ 3.17
250+
€ 2.97
500+
€ 2.75
More Pricing...
Min: 1 / Mult: 1
SC30 Series
330nH
900mA
0.22ohm
± 10%
410MHz
517896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.45
50+
€ 0.32
100+
€ 0.31
250+
€ 0.27
500+
€ 0.26
Min: 1 / Mult: 1
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
2291335

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
€ 0.25
Min: 1500 / Mult: 1500
B82144A LBC Series
100µH
20mA
420ohm
± 5%
120kHz
1644330

RoHS

Date/Lot Code

Each
1+
€ 0.55
50+
€ 0.39
100+
€ 0.36
250+
€ 0.33
500+
€ 0.30
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
3.3mH
200mA
12.5ohm
± 5%
600kHz
1644332

RoHS

Date/Lot Code

Each
5+
€ 0.49
50+
€ 0.43
250+
€ 0.37
500+
€ 0.33
1000+
€ 0.29
More Pricing...
Min: 5 / Mult: 5
B82145A HLBC Series
4.7mH
170mA
18ohm
± 5%
500kHz
2333635

RoHS

Date/Lot Code

Each
10+
€ 0.24
100+
€ 0.17
500+
€ 0.16
1000+
€ 0.12
2500+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
78F Series
100µH
165mA
4.1ohm
± 5%
5.5MHz
1173862

RoHS

Date/Lot Code

Each
1+
€ 4.22
50+
€ 2.76
100+
€ 2.54
250+
€ 2.46
500+
€ 2.30
More Pricing...
Min: 1 / Mult: 1
SC30 Series
3.3mH
455mA
0.85ohm
± 10%
90MHz
2858898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.16
100+
€ 0.14
500+
€ 0.12
1000+
€ 0.11
2500+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
77F Series
1mH
100mA
20ohm
± 5%
1.2MHz
2775497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.16
100+
€ 0.13
500+
€ 0.12
1000+
€ 0.11
2500+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1mH
4.15A
0.038ohm
± 10%
260MHz
2775499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.23
100+
€ 0.19
500+
€ 0.17
1000+
€ 0.16
2500+
€ 0.14
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
100µH
640mA
1.45ohm
± 5%
6MHz
2775509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.22
100+
€ 0.18
500+
€ 0.16
1000+
€ 0.15
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
470nH
5A
0.027ohm
± 20%
400MHz
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.24
100+
€ 0.20
500+
€ 0.18
1000+
€ 0.14
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1.5µH
3.8A
0.047ohm
± 10%
235MHz
2858897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.16
100+
€ 0.14
500+
€ 0.12
1000+
€ 0.11
2500+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
77F Series
100µH
275mA
2.5ohm
± 5%
4.8MHz
3386847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.76
50+
€ 0.55
250+
€ 0.46
500+
€ 0.40
1500+
€ 0.34
More Pricing...
Min: 5 / Mult: 5
B82144F LBC Series
100µH
20mA
490ohm
± 5%
180kHz
3806223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.16
100+
€ 0.15
500+
€ 0.13
1000+
€ 0.12
2500+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
1mH
1.2A
0.16ohm
± 10%
205MHz
3806225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.17
100+
€ 0.16
500+
€ 0.14
1000+
€ 0.13
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
100µH
370mA
1.7ohm
± 5%
5MHz
511626

RoHS

Date/Lot Code

Each
10+
€ 0.19
100+
€ 0.16
500+
€ 0.15
1000+
€ 0.12
2500+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
39µH
470mA
1.02ohm
± 10%
8MHz
1174258

RoHS

Date/Lot Code

Each
1+
€ 3.48
50+
€ 2.77
100+
€ 2.61
250+
€ 2.45
500+
€ 2.26
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1.5µH
895mA
0.22ohm
± 10%
140MHz
608646

RoHS

Date/Lot Code

Each
10+
€ 0.20
100+
€ 0.17
500+
€ 0.15
1000+
€ 0.14
2500+
€ 0.13
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
4.7mH
55mA
78ohm
± 5%
700kHz
1186795

RoHS

Each
1+
€ 7.32
5+
€ 5.71
10+
€ 4.50
20+
€ 3.84
40+
€ 3.25
More Pricing...
Min: 1 / Mult: 1
1582 Series
1mH
100mA
-
± 5%
-
1174257

RoHS

Date/Lot Code

Each
5+
€ 4.23
50+
€ 3.54
250+
€ 2.51
500+
€ 2.33
1000+
€ 2.18
More Pricing...
Min: 5 / Mult: 5
SC30 Series
680nH
540mA
0.6ohm
± 10%
275MHz
1173865

RoHS

Each
1+
€ 3.51
50+
€ 2.53
100+
€ 2.38
250+
€ 2.20
500+
€ 2.04
More Pricing...
Min: 1 / Mult: 1
SC30 Series
22µH
232mA
3.3ohm
± 10%
25MHz
1186792

RoHS

Each
1+
€ 4.31
5+
€ 3.36
10+
€ 2.65
20+
€ 2.26
40+
€ 2.09
More Pricing...
Min: 1 / Mult: 1
1582 Series
100µH
220mA
-
± 10%
-
51-75 of 290 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account